
SMBJ12CA | |
|---|---|
DigiKey Part Number | 478-7062-2-ND - Tape & Reel (TR) 478-7062-1-ND - Cut Tape (CT) 478-7062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.15A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B120JB-HF | Comchip Technology | 1 085 | 641-1569-1-ND | 16,59000 Kč | Direct |
| SMBJ12CA | Bourns Inc. | 2 545 | SMBJ12CABCT-ND | 12,60000 Kč | Similar |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10 277 | SMBJ12CAFSCT-ND | 14,91000 Kč | Similar |
| SMBJ12CA | Semtech Corporation | 7 920 | 600-SMBJ12CACT-ND | 21,00000 Kč | Similar |
| SMBJ12CA | Littelfuse Inc. | 58 758 | SMBJ12CALFCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 500 | 4,71448 Kč | 2 357,24 Kč |
| 1 000 | 4,23488 Kč | 4 234,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97940 Kč | 11 938,20 Kč |
| 6 000 | 3,64823 Kč | 21 889,38 Kč |
| 9 000 | 3,47949 Kč | 31 315,41 Kč |
| 15 000 | 3,28983 Kč | 49 347,45 Kč |
| 21 000 | 3,17756 Kč | 66 728,76 Kč |
| 30 000 | 3,06843 Kč | 92 052,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


