
SD16-0847R8UUA1 | |
|---|---|
DigiKey Part Number | 478-SD16-0847R8UUA1TR-ND - Tape & Reel (TR) 478-SD16-0847R8UUA1CT-ND - Cut Tape (CT) 478-SD16-0847R8UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD16-0847R8UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 791.25MHz ~ 820.75MHz / 832.25MHz ~ 861.75MHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 791.25MHz ~ 820.75MHz / 832.25MHz ~ 861.75MHz | |
Low Band Attenuation (min / max dB) | 45.00dB / 54.00dB | |
High Band Attenuation (min / max dB) | 50.00dB / 54.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,12600 Kč | 61,26 Kč |
| 25 | 5,75920 Kč | 143,98 Kč |
| 100 | 5,26880 Kč | 526,88 Kč |
| 250 | 4,96948 Kč | 1 242,37 Kč |
| 500 | 4,75856 Kč | 2 379,28 Kč |
| 1 000 | 4,55880 Kč | 4 558,80 Kč |
| 5 000 | 4,13742 Kč | 20 687,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,95849 Kč | 59 377,35 Kč |
| 30 000 | 3,80555 Kč | 114 166,50 Kč |
| 45 000 | 3,72017 Kč | 167 407,65 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



