
SD25-0942R9UUA1 | |
|---|---|
DigiKey Part Number | 478-SD25-0942R9UUA1TR-ND - Tape & Reel (TR) 478-SD25-0942R9UUA1CT-ND - Cut Tape (CT) 478-SD25-0942R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-0942R9UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 880MHz ~ 915MHz / 925MHz ~ 960MHz | |
Low Band Attenuation (min / max dB) | 46.00dB / 53.00dB | |
High Band Attenuation (min / max dB) | 15.00dB / 60.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 46,01500 Kč | 460,15 Kč |
| 25 | 43,46400 Kč | 1 086,60 Kč |
| 100 | 39,94870 Kč | 3 994,87 Kč |
| 250 | 37,84200 Kč | 9 460,50 Kč |
| 500 | 36,35208 Kč | 18 176,04 Kč |
| 1 000 | 34,94826 Kč | 34 948,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,54465 Kč | 100 633,95 Kč |
| 6 000 | 32,31691 Kč | 193 901,46 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |



