
SD25-1962R9UUA1 | |
|---|---|
DigiKey Part Number | 478-SD25-1962R9UUA1TR-ND - Tape & Reel (TR) 478-SD25-1962R9UUA1CT-ND - Cut Tape (CT) 478-SD25-1962R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-1962R9UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.85GHz ~ 1.915GHz / 1.93GHz ~ 1.995GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.85GHz ~ 1.915GHz / 1.93GHz ~ 1.995GHz | |
Low Band Attenuation (min / max dB) | 50.00dB / 53.00dB | |
High Band Attenuation (min / max dB) | 32.00dB / 52.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 59,69800 Kč | 596,98 Kč |
| 25 | 56,40560 Kč | 1 410,14 Kč |
| 100 | 51,89250 Kč | 5 189,25 Kč |
| 250 | 49,18376 Kč | 12 295,94 Kč |
| 500 | 47,27072 Kč | 23 635,36 Kč |
| 1 000 | 45,46779 Kč | 45 467,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,67784 Kč | 131 033,52 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |




