Similar

SD0805S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7800-2-ND - Tape & Reel (TR) 478-7800-1-ND - Cut Tape (CT) 478-7800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S020S1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,59650 Kč | 459,65 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| 1 000 | 3,08965 Kč | 3 089,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62174 Kč | 7 865,22 Kč |
| 6 000 | 2,38586 Kč | 14 315,16 Kč |
| 9 000 | 2,26564 Kč | 20 390,76 Kč |
| 15 000 | 2,13051 Kč | 31 957,65 Kč |
| 21 000 | 2,05049 Kč | 43 060,29 Kč |
| 30 000 | 1,97271 Kč | 59 181,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











