
RPF0607470M035K | |
|---|---|
DigiKey Part Number | 478-RPF0607470M035KCT-ND - Cut Tape (CT) 478-RPF0607470M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0607470M035K |
Description | CAP ALUM POLY 47UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 6,89580 Kč | 344,79 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 500 | 4,88498 Kč | 2 442,49 Kč |
| 1 000 | 4,48328 Kč | 4 483,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15131 Kč | 8 302,62 Kč |
| 4 000 | 3,87361 Kč | 15 494,44 Kč |
| 6 000 | 3,73352 Kč | 22 401,12 Kč |
| 10 000 | 3,57732 Kč | 35 773,20 Kč |
| 14 000 | 3,48555 Kč | 48 797,70 Kč |
| 20 000 | 3,39690 Kč | 67 938,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








