


SBR545SAFQ-13 | |
|---|---|
DigiKey Part Number | 31-SBR545SAFQ-13TR-ND - Tape & Reel (TR) 31-SBR545SAFQ-13CT-ND - Cut Tape (CT) 31-SBR545SAFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR545SAFQ-13 |
Description | DIODE SBR 45V 5A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 6,97340 Kč | 697,34 Kč |
| 500 | 5,31838 Kč | 2 659,19 Kč |
| 1 000 | 4,78418 Kč | 4 784,18 Kč |
| 2 000 | 4,33441 Kč | 8 668,82 Kč |
| 5 000 | 3,84734 Kč | 19 236,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,54621 Kč | 35 462,10 Kč |
| 20 000 | 3,29304 Kč | 65 860,80 Kč |
| 30 000 | 3,16410 Kč | 94 923,00 Kč |
| 50 000 | 3,01928 Kč | 150 964,00 Kč |
| 70 000 | 2,93355 Kč | 205 348,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





