
P522310F0-AA10L0018 | |
|---|---|
DigiKey Part Number | 478-P522310F0-AA10L0018-ND |
Manufacturer | |
Manufacturer Product Number | P522310F0-AA10L0018 |
Description | LTE/LPWA/CELLULAR FPC ANTENNA, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa, LTE, LTE Cat-M, NB-IoT Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.77GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.6dBi, 3dBi | |
Power - Max | 2 W | |
Features | Cable - 18mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | IoT, LoRa, LTE, LTE Cat-M, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,30920 Kč | 932,73 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,59360 Kč | 7 898,40 Kč |
| 500 | 30,48112 Kč | 15 240,56 Kč |
| 1 000 | 29,56560 Kč | 29 565,60 Kč |
| 3 000 | 28,43465 Kč | 85 303,95 Kč |
| 5 000 | 28,01650 Kč | 140 082,50 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |






