P522304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P522304
P522304

P522304

DigiKey Part Number
478-P522304TR-ND - Tape & Reel (TR)
478-P522304CT-ND - Cut Tape (CT)
478-P522304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P522304
Description
RF ANT 850MHZ/900MHZ CHIP SLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GSM, PCS, UMTS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Chip
Number of Bands
5
VSWR
2.5
Return Loss
-
Gain
1.4dBi, 1.2dBi, 1.8dBi, 1.1dBi, 2.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
CDMA, DCS, GSM, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,20000 Kč64,20 Kč
1048,09900 Kč480,99 Kč
2544,05360 Kč1 101,34 Kč
10039,62030 Kč3 962,03 Kč
25037,50436 Kč9 376,09 Kč
50036,22958 Kč18 114,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 12035,72787 Kč40 015,21 Kč
2 24034,87468 Kč78 119,28 Kč
3 36034,44720 Kč115 742,59 Kč
5 60033,97380 Kč190 253,28 Kč
Manufacturers Standard Package
Unit Price without VAT:64,20000 Kč
Unit Price with VAT:77,68200 Kč