Prestta Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P522304-02

DigiKey Part Number
478-P522304-02-ND
Manufacturer
Manufacturer Product Number
P522304-02
Description
EVAL BOARD FOR P522304
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
P522304 - Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
P522304
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
200334,59710 Kč66 919,42 Kč
Unit Price without VAT:334,59710 Kč
Unit Price with VAT:404,86249 Kč