
P522304-01 | |
|---|---|
DigiKey Part Number | 478-P522304-01-ND |
Manufacturer | |
Manufacturer Product Number | P522304-01 |
Description | EVAL BOARD FOR P522304 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P522304 - Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | P522304 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 288,36400 Kč | 14 418,20 Kč |
| Unit Price without VAT: | 288,36400 Kč |
|---|---|
| Unit Price with VAT: | 348,92044 Kč |


