
NOJC476M010RWJ | |
|---|---|
DigiKey Part Number | 478-3126-2-ND - Tape & Reel (TR) 478-3126-1-ND - Cut Tape (CT) 478-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC476M010RWJ |
Description | CAP NIOB OXIDE 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 10 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOJC476M010RWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 9.4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 $ | 0,72 $ |
| 10 | 0,44800 $ | 4,48 $ |
| 50 | 0,34160 $ | 17,08 $ |
| 100 | 0,30900 $ | 30,90 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25378 $ | 126,89 $ |
| 1 000 | 0,23672 $ | 236,72 $ |
| 1 500 | 0,22818 $ | 342,27 $ |
| 2 500 | 0,21872 $ | 546,80 $ |
| 3 500 | 0,21319 $ | 746,16 $ |
| 5 000 | 0,20786 $ | 1 039,30 $ |
| Unit Price without VAT: | 0,72000 $ |
|---|---|
| Unit Price with VAT: | 0,87120 $ |






