0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45C473KAT2A

DigiKey Part Number
478-11168-2-ND - Tape & Reel (TR)
478-11168-1-ND - Cut Tape (CT)
478-11168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C473KAT2A
Description
CAP ARRAY 0.047UF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.047µF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,15000 Kč31,50 Kč
502,26360 Kč113,18 Kč
1001,99690 Kč199,69 Kč
5001,54504 Kč772,52 Kč
1 0001,40582 Kč1 405,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,19731 Kč4 789,24 Kč
8 0001,11988 Kč8 959,04 Kč
12 0001,08113 Kč12 973,56 Kč
20 0001,03818 Kč20 763,60 Kč
28 0001,01308 Kč28 366,24 Kč
40 0000,98894 Kč39 557,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč