
NOJC476M010RWJ | |
|---|---|
DigiKey Part Number | 478-3126-2-ND - Tape & Reel (TR) 478-3126-1-ND - Cut Tape (CT) 478-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC476M010RWJ |
Description | CAP NIOB OXIDE 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Niobium Oxide Capacitor 10 V 2312 (6032 Metric) 400 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOJC476M010RWJ Models |
Category | Dissipation Factor 6% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Manufacturer Size Code C |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 47 µF | Operating Temperature -55°C ~ 105°C |
Tolerance ±20% | Supplier Device Package 2312 (6032 Metric) |
Voltage - Rated 10 V | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
ESR (Equivalent Series Resistance) 400 mOhms | Base Product Number |
Current - Leakage 9.4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 50 | 7,17300 Kč | 358,65 Kč |
| 100 | 6,48840 Kč | 648,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,32888 Kč | 2 664,44 Kč |
| 1 000 | 4,97065 Kč | 4 970,65 Kč |
| 1 500 | 4,79133 Kč | 7 187,00 Kč |
| 2 500 | 4,59260 Kč | 11 481,50 Kč |
| 3 500 | 4,47647 Kč | 15 667,65 Kč |
| 5 000 | 4,36473 Kč | 21 823,65 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |












