

NC20MC0561JBA | |
|---|---|
DigiKey Part Number | 478-NC20MC0561JBATR-ND - Tape & Reel (TR) 478-NC20MC0561JBACT-ND - Cut Tape (CT) 478-NC20MC0561JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20MC0561JBA |
Description | THERMISTOR NTC 560OHM 3910K 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 560 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 560 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3910K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 5 | 9,58200 Kč | 47,91 Kč |
| 10 | 9,08200 Kč | 90,82 Kč |
| 25 | 8,47360 Kč | 211,84 Kč |
| 50 | 8,05280 Kč | 402,64 Kč |
| 100 | 7,66960 Kč | 766,96 Kč |
| 500 | 6,90182 Kč | 3 450,91 Kč |
| 1 000 | 6,61665 Kč | 6 616,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,33739 Kč | 19 012,17 Kč |
| 6 000 | 6,10555 Kč | 36 633,30 Kč |
| 9 000 | 5,97900 Kč | 53 811,00 Kč |
| 15 000 | 5,82843 Kč | 87 426,45 Kč |
| 21 000 | 5,73437 Kč | 120 421,77 Kč |
| 30 000 | 5,63891 Kč | 169 167,30 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |





