Thermistor, 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermistor, 1206 (3216 Metric)

NC20MC0102JBA

DigiKey Part Number
478-NC20MC0102JBATR-ND - Tape & Reel (TR)
478-NC20MC0102JBACT-ND - Cut Tape (CT)
478-NC20MC0102JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC20MC0102JBA
Description
THERMISTOR NTC 1KOHM 3910K 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3910K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
1010,72700 Kč107,27 Kč
259,24840 Kč231,21 Kč
508,91940 Kč445,97 Kč
1007,59670 Kč759,67 Kč
5006,60602 Kč3 303,01 Kč
1 0005,78033 Kč5 780,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,30094 Kč18 902,82 Kč
6 0006,07021 Kč36 421,26 Kč
9 0005,94428 Kč53 498,52 Kč
15 0005,79449 Kč86 917,35 Kč
21 0005,70092 Kč119 719,32 Kč
30 0005,60592 Kč168 177,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč