

NC20MC0271JBA | |
|---|---|
DigiKey Part Number | 478-NC20MC0271JBATR-ND - Tape & Reel (TR) 478-NC20MC0271JBACT-ND - Cut Tape (CT) 478-NC20MC0271JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20MC0271JBA |
Description | THERMISTOR NTC 270OHM 3910K 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 270 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 270 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3910K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 5 | 6,45800 Kč | 32,29 Kč |
| 10 | 6,10300 Kč | 61,03 Kč |
| 25 | 5,66560 Kč | 141,64 Kč |
| 50 | 5,37420 Kč | 268,71 Kč |
| 100 | 5,10750 Kč | 510,75 Kč |
| 500 | 4,57426 Kč | 2 287,13 Kč |
| 1 000 | 4,37617 Kč | 4 376,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,27663 Kč | 9 829,89 Kč |
| 6 000 | 3,15033 Kč | 18 901,98 Kč |
| 9 000 | 3,08138 Kč | 27 732,42 Kč |
| 15 000 | 2,99942 Kč | 44 991,30 Kč |
| 21 000 | 2,94823 Kč | 61 912,83 Kč |
| 30 000 | 2,89627 Kč | 86 888,10 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |


