Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NC12L00153MBB | |
|---|---|
DigiKey Part Number | NC12L00153MBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC12L00153MBB |
Description | THERMISTOR NTC 15KOHM 3790K 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3790K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 15k | Qualification AEC-Q200 |
Resistance Tolerance ±20% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB12L00153KBB | KYOCERA AVX | 0 | NB12L00153KBB-ND | 3,28902 Kč | Parametric Equivalent |
| NC12L00153KBB | KYOCERA AVX | 0 | NC12L00153KBB-ND | 4,15015 Kč | Parametric Equivalent |
| NCP21WB333J03RA | Murata Electronics | 0 | 490-NCP21WB333J03RACT-ND | 0,00000 Kč | Similar |
| NCP21XM221J03RA | Murata Electronics | 13 620 | 490-2452-1-ND | 3,36000 Kč | Similar |
| NCP21XM472J03RA | Murata Electronics | 29 683 | 490-2453-1-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93655 Kč | 15 746,20 Kč |
| Unit Price without VAT: | 3,93655 Kč |
|---|---|
| Unit Price with VAT: | 4,76323 Kč |





