NB20L00223KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,63069 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 153,92000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 132
Unit Price: 119,27000 Kč
Datasheet
NTC Thermistor 22k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20L00223KBA

DigiKey Part Number
NB20L00223KBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB20L00223KBA
Description
THERMISTOR NTC 22KOHM 3790K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3790K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
22k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB20L00223JBAKYOCERA AVX0478-NB20L00223JBACT-ND10,71000 KčParametric Equivalent
NC20L00223K--KYOCERA AVX0NC20L00223K--ND4,63069 KčParametric Equivalent
NC20L00223KBAKYOCERA AVX0478-NC20L00223KBACT-ND7,56000 KčParametric Equivalent
NTHS1206N01N5002JEVishay Dale0541-1147-1-ND153,92000 KčSimilar
NTHS1206N04N2503JEVishay Dale0541-5626-2-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,65966 Kč16 978,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5,65966 Kč
Unit Price with VAT:6,84819 Kč