Similar
Similar
Similar



NB20L00223JBA | |
|---|---|
DigiKey Part Number | 478-NB20L00223JBATR-ND - Tape & Reel (TR) 478-NB20L00223JBACT-ND - Cut Tape (CT) 478-NB20L00223JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20L00223JBA |
Description | THERMISTOR NTC 22KOHM 3790K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3790K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 9,36600 Kč | 46,83 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 50 | 7,85740 Kč | 392,87 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 500 | 6,72524 Kč | 3 362,62 Kč |
| 1 000 | 6,44513 Kč | 6 445,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04854 Kč | 18 145,62 Kč |
| 6 000 | 5,82520 Kč | 34 951,20 Kč |
| 9 000 | 5,70329 Kč | 51 329,61 Kč |
| 15 000 | 5,55824 Kč | 83 373,60 Kč |
| 21 000 | 5,46765 Kč | 114 820,65 Kč |
| 30 000 | 5,37568 Kč | 161 270,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



