NTC Thermistor 22k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 1206 (3216 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS1206N11N2202JE

DigiKey Part Number
541-1158-2-ND - Tape & Reel (TR)
541-1158-1-ND - Cut Tape (CT)
541-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS1206N11N2202JE
Description
THERMISTOR NTC 22KOHM 3700K 1206
Customer Reference
Detailed Description
NTC Thermistor 22k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N11N2202JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3700K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
5107,17400 Kč535,87 Kč
10102,68000 Kč1 026,80 Kč
2597,33840 Kč2 433,46 Kč
5093,68460 Kč4 684,23 Kč
10090,33760 Kč9 033,76 Kč
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč