
MC2016Z8.00000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z8.00000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z8.00000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z8.00000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z8.00000C19XSH |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.5mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,59400 Kč | 639,85 Kč |
| 50 | 24,53020 Kč | 1 226,51 Kč |
| 100 | 23,51670 Kč | 2 351,67 Kč |
| 250 | 22,23864 Kč | 5 559,66 Kč |
| 500 | 21,31932 Kč | 10 659,66 Kč |
| 1 000 | 20,43818 Kč | 20 438,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,75934 Kč | 39 518,68 Kč |
| 4 000 | 18,94399 Kč | 75 775,96 Kč |
| 6 000 | 18,48291 Kč | 110 897,46 Kč |
| 10 000 | 17,91848 Kč | 179 184,80 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |







