M39014/01-1314 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,97517 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,97517 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,97517 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 97,25750 Kč
Datasheet
680 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1314

DigiKey Part Number
478-M39014/01-1314-ND
Manufacturer
Manufacturer Product Number
M39014/01-1314
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX681KRKYOCERA AVX0478-CKR05BX681KR-ND41,97517 KčParametric Equivalent
CKR05BX681KRVKYOCERA AVX0478-CKR05BX681KRV-ND41,97517 KčParametric Equivalent
M39014/01-1314VKYOCERA AVX0M39014/01-1314V-ND41,97517 KčParametric Equivalent
M39014/01-1314V\BLISKYOCERA AVX0478-M39014/01-1314V\BLIS-ND97,25750 KčParametric Equivalent
Available To Order
Factory Stock: 800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30041,97517 Kč12 592,55 Kč
Unit Price without VAT:41,97517 Kč
Unit Price with VAT:50,78996 Kč