
M39014/01-1314V\BLIS | |
|---|---|
DigiKey Part Number | 478-M39014/01-1314V\BLIS-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1314V\BLIS |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,25750 Kč | 9 725,75 Kč |
| Unit Price without VAT: | 97,25750 Kč |
|---|---|
| Unit Price with VAT: | 117,68158 Kč |

