CKR05BX681KRV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,97517 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,97517 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,97517 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 97,25750 Kč
Datasheet
Image for CKR05BX681KRV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX681KRV

DigiKey Part Number
478-CKR05BX681KRV-ND
Manufacturer
Manufacturer Product Number
CKR05BX681KRV
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX681KRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX681KRKYOCERA AVX0478-CKR05BX681KR-ND41,97517 KčParametric Equivalent
M39014/01-1314KYOCERA AVX0478-M39014/01-1314-ND41,97517 KčParametric Equivalent
M39014/01-1314VKYOCERA AVX0M39014/01-1314V-ND41,97517 KčParametric Equivalent
M39014/01-1314V\BLISKYOCERA AVX0478-M39014/01-1314V\BLIS-ND97,25750 KčParametric Equivalent
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30041,97517 Kč12 592,55 Kč
Unit Price without VAT:41,97517 Kč
Unit Price with VAT:50,78996 Kč