M39014/01-1219V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 38,75136 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,97125 Kč
Datasheet
100 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1219V

DigiKey Part Number
478-M39014/01-1219V-ND
Manufacturer
Manufacturer Product Number
M39014/01-1219V
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX101KMKYOCERA AVX0478-CKR05BX101KM-ND41,88200 KčParametric Equivalent
CKR05BX101KMTR1KYOCERA AVX0478-CKR05BX101KMTR1-ND38,75136 KčParametric Equivalent
CKR05BX101KMVKYOCERA AVX0478-CKR05BX101KMV-ND41,88200 KčParametric Equivalent
M39014/01-1219KYOCERA AVX0478-M39014/01-1219-ND41,88200 KčParametric Equivalent
M39014/01-1219KEMET01001-2041-ND19,97125 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30041,88200 Kč12 564,60 Kč
Unit Price without VAT:41,88200 Kč
Unit Price with VAT:50,67722 Kč