CKR05BX101KMTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,97125 Kč
Datasheet
Image for CKR05BX101KMTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX101KMTR1

DigiKey Part Number
478-CKR05BX101KMTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR05BX101KMTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX101KMTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX101KMKYOCERA AVX0478-CKR05BX101KM-ND41,88200 KčParametric Equivalent
CKR05BX101KMVKYOCERA AVX0478-CKR05BX101KMV-ND41,88200 KčParametric Equivalent
M39014/01-1219KYOCERA AVX0478-M39014/01-1219-ND41,88200 KčParametric Equivalent
M39014/01-1219VKYOCERA AVX0478-M39014/01-1219V-ND41,88200 KčParametric Equivalent
M39014/01-1219KEMET01001-2041-ND19,97125 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,75136 Kč96 878,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,75136 Kč
Unit Price with VAT:46,88915 Kč