CKR05BX101KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 38,75136 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 41,88200 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,97125 Kč
Datasheet
100 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX101KM

DigiKey Part Number
478-CKR05BX101KM-ND
Manufacturer
Manufacturer Product Number
CKR05BX101KM
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX101KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX101KMTR1KYOCERA AVX0478-CKR05BX101KMTR1-ND38,75136 KčParametric Equivalent
CKR05BX101KMVKYOCERA AVX0478-CKR05BX101KMV-ND41,88200 KčParametric Equivalent
M39014/01-1219KYOCERA AVX0478-M39014/01-1219-ND41,88200 KčParametric Equivalent
M39014/01-1219VKYOCERA AVX0478-M39014/01-1219V-ND41,88200 KčParametric Equivalent
M39014/01-1219KEMET01001-2041-ND19,97125 KčParametric Equivalent
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30041,88200 Kč12 564,60 Kč
Unit Price without VAT:41,88200 Kč
Unit Price with VAT:50,67722 Kč