Similar
Similar
Similar

M39006/22-0105 | |
|---|---|
DigiKey Part Number | 1010-1303-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0105 |
Description | CAP TANT 15UF 10% 30V AXIAL |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 4.42Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0105 Models |
Category | ESR (Equivalent Series Resistance) 4.42Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial |
Part Status Obsolete | Features High Reliability, Wet Tantalum |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39006/22 |
Type Hermetically Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0104 | Vishay Sprague | 0 | M39006/22-0104-ND | 904,74480 Kč | Similar |
| M39006/22-0324 | Vishay Sprague | 0 | M39006/22-0324-ND | 949,70960 Kč | Similar |
| M39006/22-0544 | Vishay Sprague | 0 | M39006/22-0544-ND | 1 071,43880 Kč | Similar |


