Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

LD031U101GAB2A | |
|---|---|
DigiKey Part Number | LD031U101GAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD031U101GAB2A |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031U101GAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance ±2% | Thickness (Max) 0.036" (0.91mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A101GM | KYOCERA AVX | 0 | 478-KGM15ACG2A101GMTR-ND | 1,62145 Kč | Direct |
| KGM15ACG2A101GT | KYOCERA AVX | 1 821 | 478-KGM15ACG2A101GTCT-ND | 7,51000 Kč | Direct |
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | 10,73527 Kč | Upgrade |
| KGM15ACG2A101FT | KYOCERA AVX | 41 890 | 478-KGM15ACG2A101FTCT-ND | 5,63000 Kč | Upgrade |
| 06031U101GAT2A | KYOCERA AVX | 3 793 | 478-KGQ15ACG2A101GTCT-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,64325 Kč | 29 146,00 Kč |
| Unit Price without VAT: | 3,64325 Kč |
|---|---|
| Unit Price with VAT: | 4,40833 Kč |







