LD031A101JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 22,31038 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 61 829
Unit Price: 2,73000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 486
Unit Price: 15,33000 Kč
Datasheet

Direct


KEMET
In Stock: 1 264
Unit Price: 9,66000 Kč
Datasheet

Direct


TDK
In Stock: 10 296
Unit Price: 2,94000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 131 886
Unit Price: 2,52000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 17 175
Unit Price: 2,52000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,49653 Kč
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031A101JAB2A

DigiKey Part Number
478-LD031A101JAB2ATR-ND - Tape & Reel (TR)
478-LD031A101JAB2ACT-ND - Cut Tape (CT)
478-LD031A101JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD031A101JAB2A
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031A101JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,05453 Kč24 436,24 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč