Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

C0603C101F1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C101F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C101F1GALTU |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101F1GACAUTO | KEMET | 20 146 | 399-13712-1-ND | 22,11000 Kč | Parametric Equivalent |
| C0603C101F1GACTU | KEMET | 35 840 | 399-C0603C101F1GACTUCT-ND | 21,90000 Kč | Parametric Equivalent |
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | 10,73527 Kč | Direct |
| 0603J1000101FCT | Knowles Syfer | 0 | 0603J1000101FCT-ND | 8,52922 Kč | Direct |
| C1608C0G2A101F080AA | TDK | 6 113 | 445-5378-1-ND | 7,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,42530 Kč | 41 701,20 Kč |
| Unit Price without VAT: | 10,42530 Kč |
|---|---|
| Unit Price with VAT: | 12,61461 Kč |







