
KGM31MR71H224JU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71H224JUTR-ND - Tape & Reel (TR) 478-KGM31MR71H224JUCT-ND - Cut Tape (CT) 478-KGM31MR71H224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71H224JU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71H224JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31AR72A224JU | KYOCERA AVX | 356 | 478-KGM31AR72A224JUCT-ND | 20,86000 Kč | Upgrade |
| KGM31MR71H224JL | KYOCERA AVX | 13 930 | 478-KGM31MR71H224JLCT-ND | 6,67000 Kč | Parametric Equivalent |
| CC1206JKX7R9BB224 | YAGEO | 2 617 | 311-4386-1-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12300 Kč | 106,15 Kč |
| 100 | 1,86870 Kč | 186,87 Kč |
| 500 | 1,44194 Kč | 720,97 Kč |
| 1 000 | 1,31035 Kč | 1 310,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11306 Kč | 4 452,24 Kč |
| 8 000 | 1,03986 Kč | 8 318,88 Kč |
| 12 000 | 1,00320 Kč | 12 038,40 Kč |
| 20 000 | 0,96259 Kč | 19 251,80 Kč |
| 28 000 | 0,93886 Kč | 26 288,08 Kč |
| 40 000 | 0,91602 Kč | 36 640,80 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

