


CC1206JKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-4386-2-ND - Tape & Reel (TR) 311-4386-1-ND - Cut Tape (CT) 311-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J5RACTU | KEMET | 11 225 | 399-C1206C224J5RACTUCT-ND | 17,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 50 | 2,41500 Kč | 120,75 Kč |
| 100 | 2,13350 Kč | 213,35 Kč |
| 500 | 1,65592 Kč | 827,96 Kč |
| 1 000 | 1,50890 Kč | 1 508,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32752 Kč | 3 982,56 Kč |
| 6 000 | 1,23885 Kč | 7 433,10 Kč |
| 9 000 | 1,19444 Kč | 10 749,96 Kč |
| 15 000 | 1,14526 Kč | 17 178,90 Kč |
| 21 000 | 1,11649 Kč | 23 446,29 Kč |
| 30 000 | 1,08884 Kč | 32 665,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

