
C1206C224J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C224J5RACTUCT-ND - Cut Tape (CT) 399-C1206C224J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J5RACAUTO | KEMET | 27 | 399-C1206C224J5RACAUTOCT-ND | 17,94000 Kč | Parametric Equivalent |
| C1206C224J5RECAUTO | KEMET | 2 594 | 399-C1206C224J5RECAUTOCT-ND | 9,59000 Kč | Parametric Equivalent |
| C1206C224J5RECAUTO7210 | KEMET | 4 631 | 399-C1206C224J5RECAUTO7210CT-ND | 9,59000 Kč | Parametric Equivalent |
| CC1206JKX7R9BB224 | YAGEO | 2 617 | 311-4386-1-ND | 5,63000 Kč | Direct |
| KGM31AR72A224JU | KYOCERA AVX | 356 | 478-KGM31AR72A224JUCT-ND | 20,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 11,07400 Kč | 110,74 Kč |
| 50 | 8,51320 Kč | 425,66 Kč |
| 100 | 7,72700 Kč | 772,70 Kč |
| 500 | 6,39846 Kč | 3 199,23 Kč |
| 1 000 | 5,98803 Kč | 5 988,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,37217 Kč | 21 488,68 Kč |
| 8 000 | 5,14325 Kč | 41 146,00 Kč |
| 12 000 | 5,02854 Kč | 60 342,48 Kč |
| 20 000 | 4,90141 Kč | 98 028,20 Kč |
| 28 000 | 4,82705 Kč | 135 157,40 Kč |
| 40 000 | 4,75553 Kč | 190 221,20 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

