


C1206C224J5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C224J5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C224J5RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C224J5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J5RECAUTO7210 |
Description | CAP CER 1206 220NF 50V X7R 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J5RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J5RACAUTO | KEMET | 27 | 399-C1206C224J5RACAUTOCT-ND | 17,94000 Kč | Parametric Equivalent |
| C1206C224J5RECAUTO | KEMET | 2 594 | 399-C1206C224J5RECAUTOCT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 50 | 4,34220 Kč | 217,11 Kč |
| 100 | 3,88120 Kč | 388,12 Kč |
| 500 | 3,10788 Kč | 1 553,94 Kč |
| 1 000 | 2,86909 Kč | 2 869,09 Kč |
| 2 500 | 2,61703 Kč | 6 542,58 Kč |
| 5 000 | 2,46520 Kč | 12 326,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,34022 Kč | 23 402,20 Kč |
| 20 000 | 2,23732 Kč | 44 746,40 Kč |
| 30 000 | 2,18577 Kč | 65 573,10 Kč |
| 50 000 | 2,12863 Kč | 106 431,50 Kč |
| 70 000 | 2,09522 Kč | 146 665,40 Kč |
| 100 000 | 2,06307 Kč | 206 307,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

