0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71H224JL

DigiKey Part Number
478-KGM31MR71H224JLTR-ND - Tape & Reel (TR)
478-KGM31MR71H224JLCT-ND - Cut Tape (CT)
478-KGM31MR71H224JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71H224JL
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31MR71H224JUKYOCERA AVX4 299478-KGM31MR71H224JUCT-ND5,01000 KčParametric Equivalent
CC1206JKX7R9BB224YAGEO2 617311-4386-1-ND5,63000 KčParametric Equivalent
In-Stock: 13 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,65100 Kč46,51 Kč
503,24920 Kč162,46 Kč
1002,78630 Kč278,63 Kč
5002,09014 Kč1 045,07 Kč
1 0001,76500 Kč1 765,00 Kč
2 5001,67203 Kč4 180,07 Kč
5 0001,57918 Kč7 895,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,96644 Kč14 496,60 Kč
30 0000,91664 Kč27 499,20 Kč
45 0000,89169 Kč40 126,05 Kč
75 0000,86404 Kč64 803,00 Kč
105 0000,84787 Kč89 026,35 Kč
150 0000,83232 Kč124 848,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč