
KGM31MR71H224JL | |
|---|---|
DigiKey Part Number | 478-KGM31MR71H224JLTR-ND - Tape & Reel (TR) 478-KGM31MR71H224JLCT-ND - Cut Tape (CT) 478-KGM31MR71H224JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71H224JL |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31MR71H224JU | KYOCERA AVX | 4 299 | 478-KGM31MR71H224JUCT-ND | 5,01000 Kč | Parametric Equivalent |
| CC1206JKX7R9BB224 | YAGEO | 2 617 | 311-4386-1-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,65100 Kč | 46,51 Kč |
| 50 | 3,24920 Kč | 162,46 Kč |
| 100 | 2,78630 Kč | 278,63 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,76500 Kč | 1 765,00 Kč |
| 2 500 | 1,67203 Kč | 4 180,07 Kč |
| 5 000 | 1,57918 Kč | 7 895,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,96644 Kč | 14 496,60 Kč |
| 30 000 | 0,91664 Kč | 27 499,20 Kč |
| 45 000 | 0,89169 Kč | 40 126,05 Kč |
| 75 000 | 0,86404 Kč | 64 803,00 Kč |
| 105 000 | 0,84787 Kč | 89 026,35 Kč |
| 150 000 | 0,83232 Kč | 124 848,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

