0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

KGM31AR72E104KU

DigiKey Part Number
478-KGM31AR72E104KUTR-ND - Tape & Reel (TR)
478-KGM31AR72E104KUCT-ND - Cut Tape (CT)
478-KGM31AR72E104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72E104KU
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72E104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500104KXTKnowles Syfer4 2861608-1396-1-ND18,69000 KčDirect
C1206C104KARACTUKEMET77 520399-C1206C104KARACTUCT-ND7,77000 KčDirect
CL31B104KEHSFNESamsung Electro-Mechanics1 078 8721276-3083-1-ND4,41000 KčDirect
C1206C104JARACTUKEMET8 438399-C1206C104JARACTUCT-ND22,68000 KčUpgrade
C3216X7T2V104K160AATDK6 990445-14834-1-ND13,02000 KčSimilar
In-Stock: 1 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,48300 Kč84,83 Kč
506,43800 Kč321,90 Kč
1005,80800 Kč580,80 Kč
5004,74428 Kč2 372,14 Kč
1 0004,41567 Kč4 415,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,14879 Kč8 297,58 Kč
4 0003,92631 Kč15 705,24 Kč
6 0003,81488 Kč22 889,28 Kč
10 0003,69136 Kč36 913,60 Kč
14 0003,61916 Kč50 668,24 Kč
20 0003,54968 Kč70 993,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč