
C1206C104JARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104JARACTUTR-ND - Tape & Reel (TR) 399-C1206C104JARACTUCT-ND - Cut Tape (CT) 399-C1206C104JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104JARACTU |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 50 | 11,32640 Kč | 566,32 Kč |
| 100 | 10,34150 Kč | 1 034,15 Kč |
| 500 | 8,67806 Kč | 4 339,03 Kč |
| 1 000 | 8,16339 Kč | 8 163,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,73976 Kč | 15 479,52 Kč |
| 4 000 | 7,39114 Kč | 29 564,56 Kč |
| 6 000 | 7,21645 Kč | 43 298,70 Kč |
| 10 000 | 7,02289 Kč | 70 228,90 Kč |
| 14 000 | 6,90969 Kč | 96 735,66 Kč |
| 20 000 | 6,80077 Kč | 136 015,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

