CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KEHSFNE

DigiKey Part Number
1276-3083-2-ND - Tape & Reel (TR)
1276-3083-1-ND - Cut Tape (CT)
1276-3083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B104KEHSFNE
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
CL31B104KEHSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 128 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,33700 Kč23,37 Kč
501,66720 Kč83,36 Kč
1001,46090 Kč146,09 Kč
5001,08408 Kč542,04 Kč
1 0001,00724 Kč1 007,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,78159 Kč1 563,18 Kč
4 0000,72028 Kč2 881,12 Kč
6 0000,68963 Kč4 137,78 Kč
10 0000,65567 Kč6 556,70 Kč
14 0000,63582 Kč8 901,48 Kč
20 0000,61673 Kč12 334,60 Kč
24 0000,60769 Kč14 584,56 Kč
48 0000,57723 Kč27 707,04 Kč
50 0000,57562 Kč28 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč