0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A102KM

DigiKey Part Number
478-KGM15AR72A102KMTR-ND - Tape & Reel (TR)
478-KGM15AR72A102KMCT-ND - Cut Tape (CT)
478-KGM15AR72A102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A102KM
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A102KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 269
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,24186 Kč3 627,90 Kč
30 0000,22396 Kč6 718,80 Kč
45 0000,21500 Kč9 675,00 Kč
75 0000,20507 Kč15 380,25 Kč
105 0000,19926 Kč20 922,30 Kč
150 0000,19368 Kč29 052,00 Kč
180 0000,19104 Kč34 387,20 Kč
360 0000,18213 Kč65 566,80 Kč
375 0000,18166 Kč68 122,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,92600 Kč9,26 Kč
500,63580 Kč31,79 Kč
1000,54730 Kč54,73 Kč
5000,39700 Kč198,50 Kč
1 0000,35069 Kč350,69 Kč
2 5000,30219 Kč755,48 Kč
5 0000,27306 Kč1 365,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,91500 Kč9,15 Kč
500,62840 Kč31,42 Kč
1000,54100 Kč54,10 Kč
5000,39240 Kč196,20 Kč
1 0000,34663 Kč346,63 Kč
2 5000,29869 Kč746,73 Kč
5 0000,26990 Kč1 349,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč