Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG2A101FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A101FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101FM |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | 10,73527 Kč | Parametric Equivalent |
| KAM15ACG2A101FT | KYOCERA AVX | 5 923 | 478-KAM15ACG2A101FTCT-ND | 8,97000 Kč | Parametric Equivalent |
| KGM15ACG2A101FT | KYOCERA AVX | 41 890 | 478-KGM15ACG2A101FTCT-ND | 5,63000 Kč | Parametric Equivalent |
| 0603N101F101CT | Walsin Technology Corporation | 62 221 | 1292-1472-1-ND | 2,09000 Kč | Direct |
| C0603C101F1GACTU | KEMET | 35 840 | 399-C0603C101F1GACTUCT-ND | 21,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,70474 Kč | 25 571,10 Kč |
| Unit Price without VAT: | 1,70474 Kč |
|---|---|
| Unit Price with VAT: | 2,06274 Kč |







