
0603N101F101CT | |
|---|---|
DigiKey Part Number | 1292-1472-2-ND - Tape & Reel (TR) 1292-1472-1-ND - Cut Tape (CT) 1292-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N101F101CT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N101F101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,69720 Kč | 34,86 Kč |
| 100 | 0,60050 Kč | 60,05 Kč |
| 500 | 0,43634 Kč | 218,17 Kč |
| 1 000 | 0,38615 Kč | 386,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31093 Kč | 1 243,72 Kč |
| 8 000 | 0,28308 Kč | 2 264,64 Kč |
| 12 000 | 0,26916 Kč | 3 229,92 Kč |
| 20 000 | 0,25375 Kč | 5 075,00 Kč |
| 28 000 | 0,24474 Kč | 6 852,72 Kč |
| 40 000 | 0,23609 Kč | 9 443,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

