22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

KGM15ACG1H220JT

DigiKey Part Number
478-KGM15ACG1H220JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H220JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H220JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H220JT
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H220JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A220JTKYOCERA AVX4 292478-KGM15ACG2A220JTCT-ND2,71000 KčUpgrade
C1608NP01H220J080AATDK13 146445-14067-1-ND3,55000 KčDirect
GRM1885C1H220JA01JMurata Electronics23 789490-11453-1-ND2,09000 KčDirect
CC0603GRNPO9BN220YAGEO38 536311-3925-1-ND2,50000 KčUpgrade
VJ0603A220JXBACVishay Vitramon29 421720-VJ0603A220JXBACCT-ND6,05000 KčUpgrade
In-Stock: 214 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,85500 Kč8,55 Kč
500,57980 Kč28,99 Kč
1000,49430 Kč49,43 Kč
5000,35662 Kč178,31 Kč
1 0000,31429 Kč314,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25100 Kč1 004,00 Kč
8 0000,22759 Kč1 820,72 Kč
12 0000,21585 Kč2 590,20 Kč
20 0000,20288 Kč4 057,60 Kč
28 0000,19530 Kč5 468,40 Kč
40 0000,18801 Kč7 520,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč