0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

KGM05CR71H104KH

DigiKey Part Number
478-KGM05CR71H104KHTR-ND - Tape & Reel (TR)
478-KGM05CR71H104KHCT-ND - Cut Tape (CT)
478-KGM05CR71H104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05CR71H104KH
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05CR71H104KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05CR71H104KNKYOCERA AVX15 370478-KGM05CR71H104KNCT-ND2,10000 KčParametric Equivalent
CC0402KRX7R9BB104YAGEO702 209311-3566-1-ND2,10000 KčDirect
GMC04X7R104K50NTCal-Chip Electronics, Inc.552 2954713-GMC04X7R104K50NTCT-ND2,10000 KčDirect
C1005X7R1H104K050BBTDK3 905 454445-5932-1-ND2,10000 KčUpgrade
GRM155C71H104JE19DMurata Electronics101 594490-GRM155C71H104JE19DCT-ND2,10000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65940 Kč32,97 Kč
1000,56690 Kč56,69 Kč
5000,41156 Kč205,78 Kč
1 0000,36390 Kč363,90 Kč
2 5000,31354 Kč783,85 Kč
5 0000,28326 Kč1 416,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,25842 Kč2 584,20 Kč
20 0000,23800 Kč4 760,00 Kč
30 0000,22779 Kč6 833,70 Kč
50 0000,21646 Kč10 823,00 Kč
70 0000,20985 Kč14 689,50 Kč
100 0000,20349 Kč20 349,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč