
KGM05CR71H104KN | |
|---|---|
DigiKey Part Number | 478-KGM05CR71H104KNTR-ND - Tape & Reel (TR) 478-KGM05CR71H104KNCT-ND - Cut Tape (CT) 478-KGM05CR71H104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR71H104KN |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05CR71H104KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX7R9BB104 | YAGEO | 701 585 | 311-3566-1-ND | 2,10000 Kč | Direct |
| 0402B104K500CT | Walsin Technology Corporation | 190 338 | 1292-1176-1-ND | 2,10000 Kč | Parametric Equivalent |
| 885012205086 | Würth Elektronik | 46 702 | 732-885012205086CT-ND | 2,10000 Kč | Parametric Equivalent |
| GMC04X7R104K50NT | Cal-Chip Electronics, Inc. | 552 295 | 4713-GMC04X7R104K50NTCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 500 | 0,48422 Kč | 242,11 Kč |
| 1 000 | 0,42941 Kč | 429,41 Kč |
| 2 500 | 0,37183 Kč | 929,57 Kč |
| 5 000 | 0,33719 Kč | 1 685,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,21646 Kč | 10 823,00 Kč |
| 100 000 | 0,20349 Kč | 20 349,00 Kč |
| 150 000 | 0,19699 Kč | 29 548,50 Kč |
| 250 000 | 0,18979 Kč | 47 447,50 Kč |
| 350 000 | 0,18558 Kč | 64 953,00 Kč |
| 500 000 | 0,18153 Kč | 90 765,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

