
GMC04X7R104K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K50NT |
Description | CAP0402 X7R .1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 500 | 0,19486 Kč | 97,43 Kč |
| 1 000 | 0,16945 Kč | 169,45 Kč |
| 2 500 | 0,14287 Kč | 357,18 Kč |
| 5 000 | 0,12695 Kč | 634,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11394 Kč | 1 139,40 Kč |
| 20 000 | 0,10322 Kč | 2 064,40 Kč |
| 30 000 | 0,09786 Kč | 2 935,80 Kč |
| 50 000 | 0,09193 Kč | 4 596,50 Kč |
| 70 000 | 0,08846 Kč | 6 192,20 Kč |
| 100 000 | 0,08513 Kč | 8 513,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

