
KGM05AR71H681JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H681JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H681JHCT-ND - Cut Tape (CT) 478-KGM05AR71H681JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H681JH |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H681JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19993 Kč | 1 999,30 Kč |
| 20 000 | 0,18323 Kč | 3 664,60 Kč |
| 30 000 | 0,17810 Kč | 5 343,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,77900 Kč | 7,79 Kč |
| 50 | 0,51780 Kč | 25,89 Kč |
| 100 | 0,44420 Kč | 44,42 Kč |
| 500 | 0,35364 Kč | 176,82 Kč |
| 1 000 | 0,31112 Kč | 311,12 Kč |
| 2 500 | 0,30724 Kč | 768,10 Kč |
| 5 000 | 0,29129 Kč | 1 456,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,77000 Kč | 7,70 Kč |
| 50 | 0,51180 Kč | 25,59 Kč |
| 100 | 0,43900 Kč | 43,90 Kč |
| 500 | 0,34954 Kč | 174,77 Kč |
| 1 000 | 0,30751 Kč | 307,51 Kč |
| 2 500 | 0,30368 Kč | 759,20 Kč |
| 5 000 | 0,28791 Kč | 1 439,55 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

