Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1H681JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H681JNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H681JN |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H681JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H681JH | KYOCERA AVX | 31 245 | 478-KGM05ACG1H681JHCT-ND | 6,09000 Kč | Parametric Equivalent |
| UMK105CG681JV-F | Taiyo Yuden | 0 | UMK105CG681JV-F-ND | 0,11652 Kč | Direct |
| 0402N681J500CT | Walsin Technology Corporation | 27 911 | 1292-1346-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402JRNPO9BN681 | YAGEO | 16 760 | 13-AC0402JRNPO9BN681CT-ND | 2,10000 Kč | Parametric Equivalent |
| C0402C681J5GACAUTO | KEMET | 13 898 | 399-15814-1-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,13043 Kč | 56 521,50 Kč |
| Unit Price without VAT: | 1,13043 Kč |
|---|---|
| Unit Price with VAT: | 1,36782 Kč |













